
P6SMBJ28A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ28ATR-ND - Tape & Reel (TR) 4878-P6SMBJ28ACT-ND - Cut Tape (CT) 4878-P6SMBJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ28A |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ28A Models |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS28VP1UP,115 | Nexperia USA Inc. | 6 411 | 1727-4436-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 500 | 2,27450 Kč | 1 137,25 Kč |
| 1 000 | 2,01770 Kč | 2 017,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69090 Kč | 5 072,70 Kč |
| 6 000 | 1,52593 Kč | 9 155,58 Kč |
| 9 000 | 1,44184 Kč | 12 976,56 Kč |
| 15 000 | 1,34726 Kč | 20 208,90 Kč |
| 21 000 | 1,29125 Kč | 27 116,25 Kč |
| 30 000 | 1,23678 Kč | 37 103,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

