
P6SMBJ26CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ26CATR-ND - Tape & Reel (TR) 4878-P6SMBJ26CACT-ND - Cut Tape (CT) 4878-P6SMBJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 500 | 2,27450 Kč | 1 137,25 Kč |
| 1 000 | 2,01770 Kč | 2 017,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69090 Kč | 5 072,70 Kč |
| 6 000 | 1,52593 Kč | 9 155,58 Kč |
| 9 000 | 1,44184 Kč | 12 976,56 Kč |
| 15 000 | 1,34726 Kč | 20 208,90 Kč |
| 21 000 | 1,29125 Kč | 27 116,25 Kč |
| 30 000 | 1,23678 Kč | 37 103,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

