


P6SMBJ26A-AQ | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ26A-AQTR-ND - Tape & Reel (TR) 4878-P6SMBJ26A-AQCT-ND - Cut Tape (CT) 4878-P6SMBJ26A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ26A-AQ |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ26A-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94574 Kč | 8 837,22 Kč |
| 6 000 | 2,68813 Kč | 16 128,78 Kč |
| 9 000 | 2,55686 Kč | 23 011,74 Kč |
| 15 000 | 2,40931 Kč | 36 139,65 Kč |
| 21 000 | 2,32191 Kč | 48 760,11 Kč |
| 30 000 | 2,23698 Kč | 67 109,40 Kč |
| Unit Price without VAT: | 2,94574 Kč |
|---|---|
| Unit Price with VAT: | 3,56435 Kč |

