1.0SMBJ15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ24A

DigiKey Part Number
4878-P6SMBJ24ATR-ND - Tape & Reel (TR)
4878-P6SMBJ24ACT-ND - Cut Tape (CT)
4878-P6SMBJ24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ24A
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,93700 Kč19,37 Kč
1001,62470 Kč162,47 Kč
5001,43728 Kč718,64 Kč
1 0001,37478 Kč1 374,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27063 Kč3 811,89 Kč
6 0001,11441 Kč6 686,46 Kč
9 0000,96600 Kč8 694,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč