


P6SMBJ15CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ15CATR-ND - Tape & Reel (TR) 4878-P6SMBJ15CACT-ND - Cut Tape (CT) 4878-P6SMBJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 5,45700 Kč | 54,57 Kč |
| 100 | 3,79730 Kč | 379,73 Kč |
| 500 | 3,32738 Kč | 1 663,69 Kč |
| 1 000 | 3,10284 Kč | 3 102,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28630 Kč | 6 858,90 Kč |
| 6 000 | 1,99031 Kč | 11 941,86 Kč |
| 9 000 | 1,69431 Kč | 15 248,79 Kč |
| 15 000 | 1,23748 Kč | 18 562,20 Kč |
| 21 000 | 1,18603 Kč | 24 906,63 Kč |
| 30 000 | 1,13600 Kč | 34 080,00 Kč |
| 75 000 | 1,02618 Kč | 76 963,50 Kč |
| 150 000 | 0,96599 Kč | 144 898,50 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |




