


P6SMBJ15A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ15ATR-ND - Tape & Reel (TR) 4878-P6SMBJ15ACT-ND - Cut Tape (CT) 4878-P6SMBJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ15A |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,60120 Kč | 360,12 Kč |
| 500 | 3,14844 Kč | 1 574,22 Kč |
| 1 000 | 2,94266 Kč | 2 942,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87260 Kč | 5 617,80 Kč |
| 6 000 | 1,59480 Kč | 9 568,80 Kč |
| 9 000 | 1,33503 Kč | 12 015,27 Kč |
| 15 000 | 1,24746 Kč | 18 711,90 Kč |
| 21 000 | 1,24497 Kč | 26 144,37 Kč |
| 30 000 | 1,08140 Kč | 32 442,00 Kč |
| 75 000 | 0,97378 Kč | 73 033,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



