


P6SMBJ10CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ10CATR-ND - Tape & Reel (TR) 4878-P6SMBJ10CACT-ND - Cut Tape (CT) 4878-P6SMBJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ10CA |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ10CA Models |
Category | Current - Peak Pulse (10/1000µs) 35.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,54030 Kč | 354,03 Kč |
| 500 | 3,08670 Kč | 1 543,35 Kč |
| 1 000 | 2,90150 Kč | 2 901,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95491 Kč | 5 864,73 Kč |
| 6 000 | 1,50220 Kč | 9 013,20 Kč |
| 9 000 | 1,07090 Kč | 9 638,10 Kč |
| 15 000 | 1,04990 Kč | 15 748,50 Kč |
| 21 000 | 0,99741 Kč | 20 945,61 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

