


P6SMB400CA | |
|---|---|
DigiKey Part Number | 4878-P6SMB400CATR-ND - Tape & Reel (TR) 4878-P6SMB400CACT-ND - Cut Tape (CT) 4878-P6SMB400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400CA |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 100 | 4,55240 Kč | 455,24 Kč |
| 500 | 3,42730 Kč | 1 713,65 Kč |
| 1 000 | 3,06445 Kč | 3 064,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60263 Kč | 7 807,89 Kč |
| 6 000 | 2,36984 Kč | 14 219,04 Kč |
| 9 000 | 2,25120 Kč | 20 260,80 Kč |
| 15 000 | 2,11782 Kč | 31 767,30 Kč |
| 21 000 | 2,03884 Kč | 42 815,64 Kč |
| 30 000 | 1,96206 Kč | 58 861,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

