482V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB350A

DigiKey Part Number
4878-P6SMB350ATR-ND - Tape & Reel (TR)
4878-P6SMB350ACT-ND - Cut Tape (CT)
4878-P6SMB350ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB350A
Description
TVS DIODE 300VWM 482VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
482V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB350A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,44200 Kč24,42 Kč
1002,04190 Kč204,19 Kč
5001,85240 Kč926,20 Kč
1 0001,74715 Kč1 747,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28405 Kč3 852,15 Kč
6 0001,26300 Kč7 578,00 Kč
9 0001,24457 Kč11 201,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč