328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB220A

DigiKey Part Number
4878-P6SMB220ATR-ND - Tape & Reel (TR)
4878-P6SMB220ACT-ND - Cut Tape (CT)
4878-P6SMB220ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB220A
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB220A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
185V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
209V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
328V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,81600 Kč58,16 Kč
1003,67260 Kč367,26 Kč
5002,73856 Kč1 369,28 Kč
1 0002,43640 Kč2 436,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05206 Kč6 156,18 Kč
6 0001,85818 Kč11 149,08 Kč
9 0001,75933 Kč15 833,97 Kč
15 0001,64820 Kč24 723,00 Kč
21 0001,58238 Kč33 229,98 Kč
30 0001,51838 Kč45 551,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč