
P6KE62CA | |
|---|---|
DigiKey Part Number | 4878-P6KE62CACT-ND - Cut Tape (CT) 4878-P6KE62CATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE62CA |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE62CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33280 Kč | 333,28 Kč |
| 500 | 2,83288 Kč | 1 416,44 Kč |
| 1 000 | 2,47877 Kč | 2 478,77 Kč |
| 2 000 | 2,04134 Kč | 4 082,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66640 Kč | 6 665,60 Kč |
| 8 000 | 1,57267 Kč | 12 581,36 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |


