DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39A

DigiKey Part Number
4878-P6KE39ACT-ND - Cut Tape (CT)
4878-P6KE39ATB-ND
Manufacturer
Manufacturer Product Number
P6KE39A
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE39A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,18300 Kč31,83 Kč
1002,01820 Kč201,82 Kč
5001,93496 Kč967,48 Kč
Bulk
QuantityUnit PriceExt Price
4 0001,85174 Kč7 406,96 Kč
8 0001,45382 Kč11 630,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč