
P6KE20CA | |
|---|---|
DigiKey Part Number | 4878-P6KE20CACT-ND - Cut Tape (CT) 4878-P6KE20CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE20CA |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,92660 Kč | 392,66 Kč |
| 500 | 2,94266 Kč | 1 471,33 Kč |
| 1 000 | 2,62454 Kč | 2 624,54 Kč |
| 2 000 | 2,35629 Kč | 4 712,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,13046 Kč | 8 521,84 Kč |
| 8 000 | 1,94037 Kč | 15 522,96 Kč |
| 12 000 | 1,84348 Kč | 22 121,76 Kč |
| 20 000 | 1,73457 Kč | 34 691,40 Kč |
| 28 000 | 1,67008 Kč | 46 762,24 Kč |
| 40 000 | 1,60739 Kč | 64 295,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


