
P6KE200A | |
|---|---|
DigiKey Part Number | 4878-P6KE200ACT-ND - Cut Tape (CT) 4878-P6KE200ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200A |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE200A Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 500 | 3,11400 Kč | 1 557,00 Kč |
| 1 000 | 2,77615 Kč | 2 776,15 Kč |
| 2 000 | 2,49173 Kč | 4 983,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,25204 Kč | 9 008,16 Kč |
| 8 000 | 2,05030 Kč | 16 402,40 Kč |
| 12 000 | 1,94748 Kč | 23 369,76 Kč |
| 20 000 | 1,83191 Kč | 36 638,20 Kč |
| 28 000 | 1,76348 Kč | 49 377,44 Kč |
| 40 000 | 1,69695 Kč | 67 878,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


