DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE18CA

DigiKey Part Number
4878-P6KE18CACT-ND - Cut Tape (CT)
4878-P6KE18CATB-ND
Manufacturer
Manufacturer Product Number
P6KE18CA
Description
TVS DIODE 15.3VWM 25.2V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.2V Clamp 25A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE18CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
25A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,09400 Kč50,94 Kč
1003,17860 Kč317,86 Kč
5002,73650 Kč1 368,25 Kč
1 0002,42075 Kč2 420,75 Kč
2 0001,99975 Kč3 999,50 Kč
Bulk
QuantityUnit PriceExt Price
4 0001,99975 Kč7 999,00 Kč
8 0001,51034 Kč12 082,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč