DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE13A

DigiKey Part Number
4878-P6KE13ACT-ND - Cut Tape (CT)
4878-P6KE13ATB-ND
Manufacturer
Manufacturer Product Number
P6KE13A
Description
TVS DIODE 11.1VWM 18.2V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 34A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE13A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
34A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
106,24900 Kč62,49 Kč
1003,96600 Kč396,60 Kč
5002,97410 Kč1 487,05 Kč
1 0002,65312 Kč2 653,12 Kč
2 0002,38285 Kč4 765,70 Kč
Bulk
QuantityUnit PriceExt Price
4 0002,15518 Kč8 620,72 Kč
8 0001,96354 Kč15 708,32 Kč
12 0001,86588 Kč22 390,56 Kč
20 0001,75612 Kč35 122,40 Kč
28 0001,69110 Kč47 350,80 Kč
40 0001,62791 Kč65 116,40 Kč
100 0001,53101 Kč153 101,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč