
P600S | |
|---|---|
DigiKey Part Number | 4878-P600SCT-ND - Cut Tape (CT) 4878-P600STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600S |
Description | DIODE STANDARD 1200V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,50400 Kč | 105,04 Kč |
| 100 | 7,03700 Kč | 703,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,43890 Kč | 2 719,45 Kč |
| 1 000 | 3,85215 Kč | 3 852,15 Kč |
| 1 500 | 3,60727 Kč | 5 410,91 Kč |
| 2 500 | 3,51653 Kč | 8 791,33 Kč |
| 3 500 | 3,42646 Kč | 11 992,61 Kč |
| 5 000 | 3,35335 Kč | 16 766,75 Kč |
| 12 500 | 3,28885 Kč | 41 110,62 Kč |
| 25 000 | 3,26275 Kč | 81 568,75 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |





