
P600G | |
|---|---|
DigiKey Part Number | 4878-P600GCT-ND - Cut Tape (CT) 4878-P600GTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600G |
Description | DIODE STANDARD 400V 6A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,83000 Kč | 383,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86748 Kč | 1 433,74 Kč |
| 1 000 | 2,16279 Kč | 2 162,79 Kč |
| 1 500 | 2,13969 Kč | 3 209,53 Kč |
| 2 500 | 1,94786 Kč | 4 869,65 Kč |
| 3 500 | 1,84021 Kč | 6 440,73 Kč |
| 5 000 | 1,83212 Kč | 9 160,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




