121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMAJ75A

DigiKey Part Number
4878-P4SMAJ75ATR-ND - Tape & Reel (TR)
4878-P4SMAJ75ACT-ND - Cut Tape (CT)
4878-P4SMAJ75ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ75A
Description
TVS DIODE 75VWM 121VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ75A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,25200 Kč42,52 Kč
1002,65860 Kč265,86 Kč
5001,96650 Kč983,25 Kč
1 0001,74294 Kč1 742,94 Kč
2 0001,55412 Kč3 108,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,27260 Kč9 544,50 Kč
15 0001,15802 Kč17 370,30 Kč
22 5001,09961 Kč24 741,22 Kč
37 5001,03396 Kč38 773,50 Kč
52 5000,99508 Kč52 241,70 Kč
75 0000,95728 Kč71 796,00 Kč
187 5000,88936 Kč166 755,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč