


P4SMAJ75A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ75ATR-ND - Tape & Reel (TR) 4878-P4SMAJ75ACT-ND - Cut Tape (CT) 4878-P4SMAJ75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ75A |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 100 | 2,65860 Kč | 265,86 Kč |
| 500 | 1,96650 Kč | 983,25 Kč |
| 1 000 | 1,74294 Kč | 1 742,94 Kč |
| 2 000 | 1,55412 Kč | 3 108,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,27260 Kč | 9 544,50 Kč |
| 15 000 | 1,15802 Kč | 17 370,30 Kč |
| 22 500 | 1,09961 Kč | 24 741,22 Kč |
| 37 500 | 1,03396 Kč | 38 773,50 Kč |
| 52 500 | 0,99508 Kč | 52 241,70 Kč |
| 75 000 | 0,95728 Kč | 71 796,00 Kč |
| 187 500 | 0,88936 Kč | 166 755,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

