


P4SMAJ7.5A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ7.5ATR-ND - Tape & Reel (TR) 4878-P4SMAJ7.5ACT-ND - Cut Tape (CT) 4878-P4SMAJ7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ7.5A |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.3V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 100 | 2,75540 Kč | 275,54 Kč |
| 500 | 2,04142 Kč | 1 020,71 Kč |
| 1 000 | 1,81009 Kč | 1 810,09 Kč |
| 2 000 | 1,61506 Kč | 3 230,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,32424 Kč | 9 931,80 Kč |
| 15 000 | 1,20584 Kč | 18 087,60 Kč |
| 22 500 | 1,14549 Kč | 25 773,52 Kč |
| 37 500 | 1,07768 Kč | 40 413,00 Kč |
| 52 500 | 1,03750 Kč | 54 468,75 Kč |
| 75 000 | 0,99846 Kč | 74 884,50 Kč |
| 187 500 | 0,93409 Kč | 175 141,88 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

