96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMAJ60A

DigiKey Part Number
4878-P4SMAJ60ATR-ND - Tape & Reel (TR)
4878-P4SMAJ60ACT-ND - Cut Tape (CT)
4878-P4SMAJ60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ60A
Description
TVS DIODE 60VWM 96.8VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,57800 Kč45,78 Kč
1002,86410 Kč286,41 Kč
5002,11870 Kč1 059,35 Kč
1 0001,87764 Kč1 877,64 Kč
2 0001,67428 Kč3 348,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,37103 Kč10 282,73 Kč
15 0001,24756 Kč18 713,40 Kč
22 5001,18464 Kč26 654,40 Kč
37 5001,11391 Kč41 771,62 Kč
52 5001,07202 Kč56 281,05 Kč
75 0001,03131 Kč77 348,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč