


P4SMAJ33CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ33CATR-ND - Tape & Reel (TR) 4878-P4SMAJ33CACT-ND - Cut Tape (CT) 4878-P4SMAJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ33CA Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,95020 Kč | 295,02 Kč |
| 500 | 2,18506 Kč | 1 092,53 Kč |
| 1 000 | 1,93749 Kč | 1 937,49 Kč |
| 2 000 | 1,72845 Kč | 3 456,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,41686 Kč | 10 626,45 Kč |
| 15 000 | 1,29002 Kč | 19 350,30 Kč |
| 22 500 | 1,22538 Kč | 27 571,05 Kč |
| 37 500 | 1,15272 Kč | 43 227,00 Kč |
| 52 500 | 1,10969 Kč | 58 258,73 Kč |
| 75 000 | 1,06787 Kč | 80 090,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

