
P4SMAJ30A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ30ATR-ND - Tape & Reel (TR) 4878-P4SMAJ30ACT-ND - Cut Tape (CT) 4878-P4SMAJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 100 | 1,49460 Kč | 149,46 Kč |
| 500 | 1,32616 Kč | 663,08 Kč |
| 1 000 | 1,26300 Kč | 1 263,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,05250 Kč | 7 893,75 Kč |
| 15 000 | 0,99988 Kč | 14 998,20 Kč |
| 22 500 | 0,94725 Kč | 21 313,12 Kč |
| 187 500 | 0,88936 Kč | 166 755,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

