
P4SMAJ28CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ28CA-AQTR-ND - Tape & Reel (TR) 4878-P4SMAJ28CA-AQCT-ND - Cut Tape (CT) 4878-P4SMAJ28CA-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ28CA-AQ |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ28CA-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 500 | 2,81794 Kč | 1 408,97 Kč |
| 1 000 | 2,50842 Kč | 2 508,42 Kč |
| 2 000 | 2,24752 Kč | 4 495,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,85857 Kč | 13 939,27 Kč |
| 15 000 | 1,70035 Kč | 25 505,25 Kč |
| 22 500 | 1,61971 Kč | 36 443,47 Kč |
| 37 500 | 1,52911 Kč | 57 341,62 Kč |
| 52 500 | 1,47545 Kč | 77 461,12 Kč |
| 75 000 | 1,42330 Kč | 106 747,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




