


P4SMAJ20CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ20CA-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ20CA-AQ |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ20CA-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.2V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 32.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,72091 Kč | 12 906,82 Kč |
| 15 000 | 1,58774 Kč | 23 816,10 Kč |
| Unit Price without VAT: | 1,72091 Kč |
|---|---|
| Unit Price with VAT: | 2,08230 Kč |










