P1000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2500X

DigiKey Part Number
4878-P2500XCT-ND - Cut Tape (CT)
4878-P2500XTB-ND
Manufacturer
Manufacturer Product Number
P2500X
Description
DIODE AVALANCHE 1800V 25A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1800 V 25A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2500X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,89000 Kč48,89 Kč
1027,25600 Kč272,56 Kč
10023,12590 Kč2 312,59 Kč
Bulk
QuantityUnit PriceExt Price
50018,55936 Kč9 279,68 Kč
1 00015,03754 Kč15 037,54 Kč
Manufacturers Standard Package
Unit Price without VAT:48,89000 Kč
Unit Price with VAT:59,15690 Kč