Diode 100 V 25A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2500B

DigiKey Part Number
4878-P2500BCT-ND - Cut Tape (CT)
4878-P2500BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P2500B
Description
DIODE STANDARD 100V 25A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 25A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2500B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,79600 Kč217,96 Kč
10014,56840 Kč1 456,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,46826 Kč5 734,13 Kč
1 00010,47065 Kč10 470,65 Kč
1 5009,96215 Kč14 943,22 Kč
2 5009,39064 Kč23 476,60 Kč
3 5009,05224 Kč31 682,84 Kč
5 0008,72324 Kč43 616,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč