Diode 1000 V 20A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2000M

DigiKey Part Number
4878-P2000MCT-ND - Cut Tape (CT)
4878-P2000MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P2000M
Description
DIODE STANDARD 1000V 20A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1000 V 20A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,20800 Kč212,08 Kč
10014,15690 Kč1 415,69 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,12978 Kč5 564,89 Kč
1 0008,31521 Kč8 315,21 Kč
1 5008,06855 Kč12 102,83 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč