
MYS80 | |
|---|---|
DigiKey Part Number | 4878-MYS80TR-ND - Tape & Reel (TR) 4878-MYS80CT-ND - Cut Tape (CT) 4878-MYS80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYS80 |
Description | BRIDGE RECT 1P 160V 0.5A MICRODI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Surface Mount 4-MicroDIL |
Datasheet | Datasheet |
EDA/CAD Models | MYS80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 160 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 160 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.118", 3.00mm Width) | |
Supplier Device Package | 4-MicroDIL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,05772 Kč | 1 528,86 Kč |
| 1 000 | 2,72554 Kč | 2 725,54 Kč |
| 2 000 | 2,44543 Kč | 4 890,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20946 Kč | 8 837,84 Kč |
| 8 000 | 2,01090 Kč | 16 087,20 Kč |
| 12 000 | 1,90968 Kč | 22 916,16 Kč |
| 20 000 | 1,79590 Kč | 35 918,00 Kč |
| 28 000 | 1,72852 Kč | 48 398,56 Kč |
| 40 000 | 1,66302 Kč | 66 520,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





