
MPSA06 | |
|---|---|
DigiKey Part Number | 4878-MPSA06CT-ND - Cut Tape (CT) 4878-MPSA06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA06 |
Description | TRANS NPN 80V 0.5A TO-92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA06 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 500 | 1,27752 Kč | 638,76 Kč |
| 1 000 | 1,12423 Kč | 1 124,23 Kč |
| 2 000 | 0,99478 Kč | 1 989,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88559 Kč | 3 542,36 Kč |
| 8 000 | 0,79359 Kč | 6 348,72 Kč |
| 12 000 | 0,74664 Kč | 8 959,68 Kč |
| 20 000 | 0,69382 Kč | 13 876,40 Kč |
| 28 000 | 0,66252 Kč | 18 550,56 Kč |
| 40 000 | 0,63209 Kč | 25 283,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










