Shunt Voltage Reference IC Adjustable 1.24V 20 V V ±0.5% 20 mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMTV431A

DigiKey Part Number
4878-MMTV431ATR-ND - Tape & Reel (TR)
4878-MMTV431ACT-ND - Cut Tape (CT)
4878-MMTV431ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMTV431A
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 20 VV ±0.5% 20 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMTV431A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20 mA
Manufacturer
Diotec Semiconductor
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Output (Max)
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
253,08240 Kč77,06 Kč
1002,63730 Kč263,73 Kč
2502,42568 Kč606,42 Kč
5002,29676 Kč1 148,38 Kč
1 0002,19114 Kč2 191,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00041 Kč6 001,23 Kč
6 0001,93836 Kč11 630,16 Kč
9 0001,90725 Kč17 165,25 Kč
15 0001,87280 Kč28 092,00 Kč
21 0001,85266 Kč38 905,86 Kč
30 0001,83330 Kč54 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč