
MMTL431A | |
|---|---|
DigiKey Part Number | 4878-MMTL431ATR-ND - Tape & Reel (TR) 4878-MMTL431ACT-ND - Cut Tape (CT) 4878-MMTL431ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMTL431A |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMTL431A Models |
Category | Current - Output 100 mA |
Manufacturer Diotec Semiconductor | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,58500 Kč | 15,85 Kč |
| 25 | 1,38480 Kč | 34,62 Kč |
| 100 | 1,16170 Kč | 116,17 Kč |
| 250 | 1,05696 Kč | 264,24 Kč |
| 500 | 0,99356 Kč | 496,78 Kč |
| 1 000 | 0,94163 Kč | 941,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87739 Kč | 2 632,17 Kč |
| 6 000 | 0,84593 Kč | 5 075,58 Kč |
| 9 000 | 0,83019 Kč | 7 471,71 Kč |
| 15 000 | 0,81272 Kč | 12 190,80 Kč |
| 21 000 | 0,80253 Kč | 16 853,13 Kč |
| 30 000 | 0,79272 Kč | 23 781,60 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

