
MMSZ5232B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5232BTR-ND - Tape & Reel (TR) 4878-MMSZ5232BCT-ND - Cut Tape (CT) 4878-MMSZ5232BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B |
Description | DIODE ZENER 5.6V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5232B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,99700 Kč | 19,97 Kč |
| 100 | 1,61040 Kč | 161,04 Kč |
| 500 | 1,28456 Kč | 642,28 Kč |
| 1 000 | 1,12144 Kč | 1 121,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67287 Kč | 2 018,61 Kč |
| 6 000 | 0,64228 Kč | 3 853,68 Kč |
| 9 000 | 0,61170 Kč | 5 505,30 Kč |
| 15 000 | 0,54033 Kč | 8 104,95 Kč |
| 21 000 | 0,41612 Kč | 8 738,52 Kč |
| 30 000 | 0,35370 Kč | 10 611,00 Kč |
| 75 000 | 0,34338 Kč | 25 753,50 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |




