
MMSZ5231B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5231BTR-ND - Tape & Reel (TR) 4878-MMSZ5231BCT-ND - Cut Tape (CT) 4878-MMSZ5231BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B |
Description | DIODE ZENER 5.1V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5231B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 500 | 0,99278 Kč | 496,39 Kč |
| 1 000 | 0,87079 Kč | 870,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71470 Kč | 2 144,10 Kč |
| 6 000 | 0,63575 Kč | 3 814,50 Kč |
| 9 000 | 0,59546 Kč | 5 359,14 Kč |
| 15 000 | 0,55012 Kč | 8 251,80 Kč |
| 21 000 | 0,52324 Kč | 10 988,04 Kč |
| 30 000 | 0,49709 Kč | 14 912,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










