
MMS3Z10BGW | |
|---|---|
DigiKey Part Number | 4878-MMS3Z10BGWCT-ND - Cut Tape (CT) 4878-MMS3Z10BGWDKR-ND - Digi-Reel® 4878-MMS3Z10BGWTR-ND |
Manufacturer | |
Manufacturer Product Number | MMS3Z10BGW |
Description | MMS3Z10BGW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMS3Z10BGW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 100 | 0,60680 Kč | 60,68 Kč |
| 250 | 0,54848 Kč | 137,12 Kč |
| 500 | 0,51236 Kč | 256,18 Kč |
| 1 000 | 0,48295 Kč | 482,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76762 Kč | 2 302,86 Kč |
| 6 000 | 0,68363 Kč | 4 101,78 Kč |
| 9 000 | 0,64077 Kč | 5 766,93 Kč |
| 15 000 | 0,59252 Kč | 8 887,80 Kč |
| 21 000 | 0,56392 Kč | 11 842,32 Kč |
| 30 000 | 0,53610 Kč | 16 083,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

