
MMS3Z10BGW | |
|---|---|
DigiKey Part Number | 4878-MMS3Z10BGW-ND |
Manufacturer | |
Manufacturer Product Number | MMS3Z10BGW |
Description | MMS3Z10BGW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMS3Z10BGW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 100 | 1,35980 Kč | 135,98 Kč |
| 500 | 0,98724 Kč | 493,62 Kč |
| 1 000 | 0,86663 Kč | 866,63 Kč |
| 3 000 | 0,71254 Kč | 2 137,62 Kč |
| 6 000 | 0,63455 Kč | 3 807,30 Kč |
| 12 000 | 0,56886 Kč | 6 826,32 Kč |
| 51 000 | 0,46320 Kč | 23 623,20 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

