P-Channel 60 V 130mA (Ta) 250mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP84

DigiKey Part Number
4878-MMFTP84TR-ND - Tape & Reel (TR)
4878-MMFTP84CT-ND - Cut Tape (CT)
4878-MMFTP84DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTP84
Description
MOSFET P-CH 60V 130MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 130mA (Ta) 250mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTP84 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
10Ohm @ 130mA, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Type
Power Dissipation (Max)
250mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,79500 Kč27,95 Kč
1001,73310 Kč173,31 Kč
5001,26426 Kč632,13 Kč
1 0001,11264 Kč1 112,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91882 Kč2 756,46 Kč
6 0000,82091 Kč4 925,46 Kč
9 0000,77091 Kč6 938,19 Kč
15 0000,71469 Kč10 720,35 Kč
21 0000,68137 Kč14 308,77 Kč
30 0000,64895 Kč19 468,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč