Parametric Equivalent

MMFTP3008K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP3008K-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MMFTP3008K-AQ |
Description | MOSFET P-CH 30V 360MA TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 360mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP3008K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.22 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 300mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTP3008K | Diotec Semiconductor | 0 | 4878-MMFTP3008K-ND | 0,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80240 Kč | 2 407,20 Kč |
| Unit Price without VAT: | 0,80240 Kč |
|---|---|
| Unit Price with VAT: | 0,97090 Kč |



