
MMFTN620KDW | |
|---|---|
DigiKey Part Number | 4878-MMFTN620KDWTR-ND - Tape & Reel (TR) 4878-MMFTN620KDWCT-ND - Cut Tape (CT) 4878-MMFTN620KDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN620KDW |
Description | MOSFET SOT363 N+N 60V 0.35A 2OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 350mA Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN620KDW Models |
Category | Current - Continuous Drain (Id) @ 25°C 350mA |
Manufacturer Diotec Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SOT-363 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,75400 Kč | 37,54 Kč |
| 100 | 2,33580 Kč | 233,58 Kč |
| 500 | 1,71932 Kč | 859,66 Kč |
| 1 000 | 1,51911 Kč | 1 519,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26433 Kč | 3 792,99 Kč |
| 6 000 | 1,13562 Kč | 6 813,72 Kč |
| 9 000 | 1,06996 Kč | 9 629,64 Kč |
| 15 000 | 0,99613 Kč | 14 941,95 Kč |
| 21 000 | 0,95237 Kč | 19 999,77 Kč |
| 30 000 | 0,90984 Kč | 27 295,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

