
MMFTN620KDW-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN620KDW-AQTR-ND - Tape & Reel (TR) 4878-MMFTN620KDW-AQCT-ND - Cut Tape (CT) 4878-MMFTN620KDW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN620KDW-AQ |
Description | MOSFET 2N-CH 60V 0.35A SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA (Ta) 320mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN620KDW-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 30V | |
Power - Max | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,81230 Kč | 281,23 Kč |
| 500 | 2,08522 Kč | 1 042,61 Kč |
| 1 000 | 1,84945 Kč | 1 849,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54935 Kč | 4 648,05 Kč |
| 6 000 | 1,39790 Kč | 8 387,40 Kč |
| 9 000 | 1,32065 Kč | 11 885,85 Kč |
| 15 000 | 1,23382 Kč | 18 507,30 Kč |
| 21 000 | 1,18238 Kč | 24 829,98 Kč |
| 30 000 | 1,13236 Kč | 33 970,80 Kč |
| 75 000 | 1,02259 Kč | 76 694,25 Kč |
| 150 000 | 0,96041 Kč | 144 061,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |








