
MMFTN210A | |
|---|---|
DigiKey Part Number | 4878-MMFTN210ATR-ND - Tape & Reel (TR) 4878-MMFTN210ACT-ND - Cut Tape (CT) 4878-MMFTN210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN210A |
Description | MOSFET N-CH 100V 2A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 1.56W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN210A Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 362 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 320mOhm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,17110 Kč | 217,11 Kč |
| 500 | 1,59420 Kč | 797,10 Kč |
| 1 000 | 1,40712 Kč | 1 407,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16874 Kč | 3 506,22 Kč |
| 6 000 | 1,04837 Kč | 6 290,22 Kč |
| 9 000 | 0,98697 Kč | 8 882,73 Kč |
| 15 000 | 0,91791 Kč | 13 768,65 Kč |
| 21 000 | 0,87697 Kč | 18 416,37 Kč |
| 30 000 | 0,83717 Kč | 25 115,10 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |






