
MMFTN170 | |
|---|---|
DigiKey Part Number | 4878-MMFTN170TR-ND - Tape & Reel (TR) 4878-MMFTN170CT-ND - Cut Tape (CT) 4878-MMFTN170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN170 |
Description | MOSFET N-CH 60V 500MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN170 Models |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 500 | 1,63028 Kč | 815,14 Kč |
| 1 000 | 1,43941 Kč | 1 439,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19612 Kč | 3 588,36 Kč |
| 6 000 | 1,07324 Kč | 6 439,44 Kč |
| 9 000 | 1,01054 Kč | 9 094,86 Kč |
| 15 000 | 0,94002 Kč | 14 100,30 Kč |
| 21 000 | 0,89823 Kč | 18 862,83 Kč |
| 30 000 | 0,85761 Kč | 25 728,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

