
MMFTN138W | |
|---|---|
DigiKey Part Number | 4878-MMFTN138WTR-ND - Tape & Reel (TR) 4878-MMFTN138WCT-ND - Cut Tape (CT) 4878-MMFTN138WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN138W |
Description | MOSFET, SOT-323, 50V, 0.22A, 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN138W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,58000 Kč | 25,80 Kč |
| 100 | 2,18250 Kč | 218,25 Kč |
| 500 | 1,42146 Kč | 710,73 Kč |
| 1 000 | 1,28352 Kč | 1 283,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16222 Kč | 3 486,66 Kč |
| 6 000 | 0,86657 Kč | 5 199,42 Kč |
| 9 000 | 0,59422 Kč | 5 347,98 Kč |
| 15 000 | 0,59194 Kč | 8 879,10 Kč |
| 21 000 | 0,53563 Kč | 11 248,23 Kč |
| 30 000 | 0,49871 Kč | 14 961,30 Kč |
| 75 000 | 0,49035 Kč | 36 776,25 Kč |
| 150 000 | 0,46354 Kč | 69 531,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |




