MMFTN2316K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN138K

DigiKey Part Number
4878-MMFTN138KTR-ND - Tape & Reel (TR)
4878-MMFTN138KCT-ND - Cut Tape (CT)
4878-MMFTN138KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTN138K
Description
MOSFET SOT23 N 60V 1.6OHM 150C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount SOT-23 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTN138K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 350mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
51.3 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,45500 Kč24,55 Kč
1001,51260 Kč151,26 Kč
5001,10230 Kč551,15 Kč
1 0000,96894 Kč968,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72155 Kč2 164,65 Kč
6 0000,57300 Kč3 438,00 Kč
9 0000,42444 Kč3 819,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč