Mosfet Array 115mA Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFT8472DW

DigiKey Part Number
4878-MMFT8472DWTR-ND - Tape & Reel (TR)
4878-MMFT8472DWCT-ND - Cut Tape (CT)
4878-MMFT8472DWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFT8472DW
Description
MOSFET 0.115A SOT363
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 115mA Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMFT8472DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Continuous Drain (Id) @ 25°C
115mA
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,47300 Kč44,73 Kč
1002,80530 Kč280,53 Kč
5002,08006 Kč1 040,03 Kč
1 0001,84488 Kč1 844,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54552 Kč4 636,56 Kč
6 0001,39444 Kč8 366,64 Kč
9 0001,31739 Kč11 856,51 Kč
15 0001,23078 Kč18 461,70 Kč
21 0001,17946 Kč24 768,66 Kč
30 0001,12957 Kč33 887,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč