
MMBZ27CA-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBZ27CA-AQCT-ND - Cut Tape (CT) 4878-MMBZ27CA-AQDKR-ND - Digi-Reel® 4878-MMBZ27CA-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ27CA-AQ |
Description | TVS DIODE 22VWM 40VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27CA-AQ Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Frequency 50pF @ 1MHz |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.65V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,44480 Kč | 36,12 Kč |
| 100 | 1,21790 Kč | 121,79 Kč |
| 250 | 1,10868 Kč | 277,17 Kč |
| 500 | 1,04318 Kč | 521,59 Kč |
| 1 000 | 0,98901 Kč | 989,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38405 Kč | 4 152,15 Kč |
| 6 000 | 1,24476 Kč | 7 468,56 Kč |
| 9 000 | 1,17369 Kč | 10 563,21 Kč |
| 15 000 | 1,09379 Kč | 16 406,85 Kč |
| 21 000 | 1,04643 Kč | 21 975,03 Kč |
| 30 000 | 1,00040 Kč | 30 012,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

