
MMBZ15CA | |
|---|---|
DigiKey Part Number | 4878-MMBZ15CA-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ15CA |
Description | TVS DIODE 12VWM 21VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 100 | 3,33870 Kč | 333,87 Kč |
| 500 | 2,48196 Kč | 1 240,98 Kč |
| 1 000 | 2,20500 Kč | 2 205,00 Kč |
| 3 000 | 1,85209 Kč | 5 556,27 Kč |
| 6 000 | 1,67407 Kč | 10 044,42 Kč |
| 12 000 | 1,52425 Kč | 18 291,00 Kč |
| 51 000 | 1,28376 Kč | 65 471,76 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

