
MMBTRC119SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC119SSTR-ND - Tape & Reel (TR) 4878-MMBTRC119SSCT-ND - Cut Tape (CT) 4878-MMBTRC119SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRC119SS |
Description | BIASED BJT SOT23 NPN 4.7KOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC119SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65346 Kč | 1 960,38 Kč |
| 6 000 | 0,58119 Kč | 3 487,14 Kč |
| 9 000 | 0,54429 Kč | 4 898,61 Kč |
| 15 000 | 0,50276 Kč | 7 541,40 Kč |
| 21 000 | 0,47814 Kč | 10 040,94 Kč |
| 30 000 | 0,45420 Kč | 13 626,00 Kč |
| Unit Price without VAT: | 0,65346 Kč |
|---|---|
| Unit Price with VAT: | 0,79069 Kč |

