
MMBTRC118SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC118SSTR-ND - Tape & Reel (TR) 4878-MMBTRC118SSCT-ND - Cut Tape (CT) 4878-MMBTRC118SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRC118SS |
Description | BIASED BJT SOT-23 NPN 2200OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC118SS Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 2.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 25 | 0,65920 Kč | 16,48 Kč |
| 100 | 0,54640 Kč | 54,64 Kč |
| 250 | 0,49220 Kč | 123,05 Kč |
| 500 | 0,45966 Kč | 229,83 Kč |
| 1 000 | 0,43275 Kč | 432,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68795 Kč | 2 063,85 Kč |
| 6 000 | 0,61187 Kč | 3 671,22 Kč |
| 9 000 | 0,57304 Kč | 5 157,36 Kč |
| 15 000 | 0,52931 Kč | 7 939,65 Kč |
| 21 000 | 0,50339 Kč | 10 571,19 Kč |
| 30 000 | 0,47818 Kč | 14 345,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


